
Bussed resistor network featuring thick film technology and a SIP package. Offers 7 isolated resistive elements, each rated at 200mW, with a total power rating of 1W. Provides a resistance of 220 Ohms with a 2% tolerance and a voltage rating of 100V. Designed for through-hole mounting with an 8-pin configuration and a 2.54mm terminal pitch. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Bourns 4608X-101-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-101-221LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
