
Thick film resistor network featuring 7 isolated elements with a total resistance of 3.3kR and 2% tolerance. This bussed circuit type component is housed in an 8-pin SIP package with a terminal pitch of 2.54mm, designed for through-hole mounting. It offers a power rating of 200mW per element, a voltage rating of 100V, and operates within a temperature range of -55°C to 125°C. The conformal coated component is RoHS compliant and supplied in bulk packaging.
Bourns 4608X-101-332LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
