
Seven-resistor network with 3.9kΩ resistance and 2% tolerance, housed in an 8-pin SIP package for through-hole mounting. Features a bussed circuit configuration, 200mW power per element, and a 100V DC rating. Operating temperature range spans -55°C to 125°C, with copper, tin, and silver contact plating. This RoHS compliant component is supplied in bulk packaging.
Bourns 4608X-101-392LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 3.9kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-392LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.