
Bussed resistor network, through-hole mount, featuring thick film technology and a SIP package. Offers 7 isolated resistive elements, each rated at 200mW, with a total power dissipation of 1W. Resistance value is 470kΩ with a 2% tolerance and a temperature coefficient of 100ppm/°C. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 4608X-101-474LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-101-474LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-474LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
