
Isolated resistor network featuring 4 elements, each with 330 Ohm resistance and 2% tolerance. This through-hole component is housed in an 8-contact SIP package with a 2.54mm terminal pitch. It operates across a temperature range of -55°C to 125°C and has a voltage rating of 100V. Power dissipation per element is 300mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4608X-102-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Reach SVHC Compliant | Yes |
| Resistance | 330R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-102-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.