
Isolated resistor network featuring thick film technology, offering 4 elements with 330kΩ resistance each and a 2% tolerance. This component is rated for 100V, with a power rating of 300mW per element and a maximum operating temperature of 125°C. Designed for through-hole mounting with an 8-pin SIP package, it measures 0.798 inches in length, 0.2 inches in height, and 0.098 inches in width, with a 2.54mm terminal pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 4608X-102-334LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-102-334LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.798inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-334LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.