The Bourns 4608X-102-471FLF is an isolated 4-resistor network with a resistance value of 470 ohms and a tolerance of 1%. It is constructed using THICK FILM technology and is available in a Through Hole SIP package. The network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 300mW. The resistors are RoHS compliant and are packaged in bulk quantities of 100.
Bourns 4608X-102-471FLF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Length | 0.798inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.