
Thick film resistor network featuring isolated circuit configuration with 4 elements and 4 resistors. Offers 470 Ohm resistance with 2% tolerance and 100V voltage rating. Operates across a -55°C to 125°C temperature range with a power rating of 300mW per element. Packaged in an 8-pin SIP for through-hole mounting, with a terminal pitch of 2.54mm. Conformal coated with lead-free termination and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4608X-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
