
Isolated resistor network featuring 4 elements, each with 51 Ohm resistance and a 2% tolerance. This through-hole component is housed in a SIP package with a 2.54mm terminal pitch, offering a 100V DC rated voltage and 300mW power per element. Operating across a -55°C to 125°C temperature range, it boasts copper, tin, and silver contact plating and is RoHS compliant.
Sign in to ask questions about the Bourns 4608X-102-510LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-102-510LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.2inch |
| Length | 0.798inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 51R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-510LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
