
Thick film resistor network featuring 4 isolated elements, each rated at 68 Ohms with a 2% tolerance. This component offers a 1W power rating per element and operates across a wide temperature range of -55°C to 125°C. Designed for through-hole mounting in an 8-pin SIP package, it boasts a 2.54mm terminal pitch and a 100V voltage rating. Conformal coating provides environmental protection.
Sign in to ask questions about the Bourns 4608X-102-680LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-102-680LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 0.798inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-680LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
