This 4-element isolated resistor network from Bourns features a resistance of 910 ohms with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is available in a SIP package with a lead pitch of 2.54mm. The network is rated for 1W of power per element and is suitable for use in a variety of applications.
Bourns 4608X-102-911 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Power Per Element | 1W |
| Resistance | 910R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-102-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.