
Eight-pin SIP resistor network featuring 12 thick film resistors, each rated at 1W and 330 Ohms with a 2% tolerance. This dual terminator circuit type is designed for through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it supports up to 100V DC rated voltage. The component is lead-free, RoHS compliant, and packaged in bulk.
Sign in to ask questions about the Bourns 4608X-104-221/331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-104-221/331L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 1W |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-104-221/331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.