
This dual terminator resistor network is a SIP-packaged device with 8 elements and a resistance of 6.2kΩ. It operates over a temperature range of -55°C to 125°C and is rated for 200mW of power per element. The network is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Bourns 4608X-104-302/622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-104-302/622 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 6.2kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-104-302/622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.