Sign in to ask questions about the Bourns 4608X-104-302/622L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-104-302/622L technical specifications.
| Package/Case | Conformal |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-104-302/622L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.