This 12-resistor dual terminator network features a resistance of 130 ohms and is packaged in a conformal package. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are plated with copper, tin, and silver for reliable contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4608X-104-810/131L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608X-104-810/131L technical specifications.
| Package/Case | Conformal |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-104-810/131L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.