This 7-element isolated bussed resistor network features a resistance of 470 ohms with a tolerance of 2%. It is designed for through-hole mounting and has a power rating of 200 milliwatts. The network is packaged in a SIP format and is available in quantities of 1000. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Bourns 4608X-AP1-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-AP1-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
