
The Bourns 4608X-AP1-821LF is a 7-element bussed resistor network with a resistance of 820 ohms and a tolerance of 2%. It is constructed using THICK FILM technology and is designed for through hole mounting. The network operates over a temperature range of -55°C to 125°C and is available in a SIP package quantity of 1000 units per reel. The resistors are plated with copper, tin, and silver and are RoHS compliant.
Bourns 4608X-AP1-821LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-AP1-821LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
