
Isolated resistor network featuring thick film technology, offering 4 elements with a resistance of 10kR and a 2% tolerance. Rated for 1W total power with 300mW per element, operating across a -55°C to 125°C temperature range and a 100V DC rating. Packaged in a conformal coated 8-pin SIP with a 2.54mm terminal pitch, suitable for through-hole mounting and supplied in an ammo pack.
Bourns 4608X-AP2-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-AP2-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
