
The Bourns 4609H-101-221LF is an 8-resistor bussed network with a resistance of 220 ohms and a tolerance of 2%. It is constructed using THICK FILM technology and is designed for through hole mounting. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4609H-101-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609H-101-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
