
The 4609H-101-471LF is an 8-resistor bussed network from Bourns, featuring a resistance of 470 ohms and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and can handle a power per element of up to 300 milliwatts. The network is packaged in a SIP format and is suitable for through-hole mounting. It is also RoHS compliant and available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Bourns 4609H-101-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609H-101-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609H-101-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.