
Bussed resistor network featuring thick film technology, offering 820 Ohm resistance with a 2% tolerance. This 9-pin SIP component operates within a -55°C to 125°C temperature range and provides 300mW power per element. Conformal coated with copper, tin, and silver plated pins, it mounts via through-hole with a 2.54mm terminal pitch.
Sign in to ask questions about the Bourns 4609H-101-821LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609H-101-821LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609H-101-821LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.