
Through-hole mounted RC network featuring 100 Ohm resistance with 5% tolerance and 100pF capacitance with 20% tolerance. This single-in-line package (SIP) component offers 8 resistors and 8 capacitors, rated for 50VDC operation. It utilizes C0G dielectric and operates within a temperature range of -30°C to 85°C. Terminations are PC pins with a 2.54mm pitch.
Sign in to ask questions about the Bourns 4609H-701-101/101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609H-701-101/101L technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | SIP |
| Number of Terminals | 9 |
| Terminal Pitch (mm) | 2.54 |
| Lead Diameter (mm) | 0.508 |
| Product Length (mm) | 22.81(Max) |
| Product Depth (mm) | 3.81(Max) |
| Product Height (mm) | 8.5(Max) |
| Size (mm) | 22.81 X 3.81 X 8.5 |
| Capacitance | 100pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Negative Resistance Tolerance | -5% |
| Negative Capacitance Tolerance | -20% |
| Resistance Value | 100Ohm |
| Positive Resistance Tolerance | 5% |
| Positive Capacitance Tolerance | 20% |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Construction | Single-In-Line |
| Number of Elements | 8R/8C |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100057 |
| Schedule B | 8533100057 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns 4609H-701-101/101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.