Sign in to ask questions about the Bourns 4609H-701-121/560L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609H-701-121/560L technical specifications.
| Capacitance | 56pF |
| Package/Case | SIP |
| Dielectric | C0G |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609H-701-121/560L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.