
The 4609M-101-302 is an 8-resistor bussed array from Bourns, featuring a resistance of 3kR with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is available in a package quantity of 100. The resistors are mounted in a SIP package with a lead pitch of 2.54mm.
Bourns 4609M-101-302 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Power Per Element | 250mW |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.