This 8-channel bussed capacitor array from Bourns features a capacitance of 1nF and a voltage rating of 50V with a tolerance of 20%. It is designed for operation within a temperature range of -55°C to 125°C and is packaged in a SIP format for through-hole mounting. The array is RoHS compliant and is available in a quantity of 200 pieces in bulk packaging.
Sign in to ask questions about the Bourns 4609M-901-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609M-901-102LF technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609M-901-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
