
The Bourns 4609M-901-104LF is an 8-channel bussed capacitor array with a capacitance of 100nF and a voltage rating of 50V. It features a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor array is packaged in a SIP format and is designed for through-hole mounting. It is RoHS compliant and has a package quantity of 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
