This 8-channel resistor network features a capacitance of 4.7nF and a voltage rating of 50V. It is constructed with X7R dielectric material and has a tolerance of 20%. The network is mounted through a SIP package with a terminal pitch of 2.54mm and a length of 22.9mm. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Bourns 4609M-901-472LF technical specifications.
| Capacitance | 4.7nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.