This 7-element ceramic network capacitor has a capacitance of 0.0018uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is constructed with X7R dielectric material in a single-in-line package with a size of 22.81 X 3.81 X 6.35mm. The capacitor is designed for through-hole mounting with a terminal pitch of 2.54mm and 9 terminals. It operates over a temperature range of -55 to 125°C.
Bourns 4609M-904-182 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 22.81 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.