Bourns 4609M901221LF technical specifications.
| Capacitance | 220pF |
| Package/Case | SIP |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609M901221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.