
Bussed resistor network featuring 8 elements, each rated at 200mW, with a total power dissipation of 1.13W. This thick film component offers a resistance of 100 ohms with a 2% tolerance and a voltage rating of 100V. Designed for through-hole mounting, it utilizes a SIP package with a 2.54mm terminal pitch. Operating temperature range spans from -55°C to 125°C.
Sign in to ask questions about the Bourns 4609X-101-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609X-101-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 0.898inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-101-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
