
Thick film resistor network featuring 8 isolated elements, each with 10k Ohm resistance and 2% tolerance. This bussed circuit type component offers a power rating of 200mW per element and a total power dissipation of 1.13W. Operating across a temperature range of -55°C to 125°C with a ±100ppm/°C temperature coefficient, it is housed in a 9-pin SIP package with pin through-hole mounting. The network has a 2.54mm terminal pitch and a 100V voltage rating, conforming to RoHS standards.
Sign in to ask questions about the Bourns 4609X-101-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609X-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Length | 3.43mm |
| Lead Pitch | 2.49mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-101-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
