The 4600X series from Bourns is a family of bussed resistor networks featuring 8 resistors in a single package. This specific product has a resistance of 15kR with a tolerance of 2% and is rated for a DC voltage of 100V. It is constructed using THICK FILM technology and is available in a SIP package. The network operates over a temperature range of -55°C to 125°C.
Bourns 4609X-101-153 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 1.13W |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.