
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 9010,
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Power Per Element | 1.13W |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |