
Bussed resistor network, featuring 8 isolated elements with a total power rating of 1.13W and 200mW per element. This thick film component offers a resistance of 47 ohms with a 2% tolerance and a 100V voltage rating. Designed for through-hole mounting, it utilizes a SIP package with a 2.54mm terminal pitch. Operating temperature range is -55°C to 125°C, and the unit is RoHS compliant.
Bourns 4609X-101-470LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-101-470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.