
The Bourns 4609X-101-471 is an 8-resistor bussed network with a resistance of 470 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 100V. The network is packaged in a SIP format and is available in quantities of 100. It is not RoHS compliant.
Sign in to ask questions about the Bourns 4609X-101-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609X-101-471 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Pitch | 2.49mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 1.13W |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4609X-101-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
