This 14-resistor network from Bourns features a resistance value of 470 ohms with a tolerance of 2%. It is designed for through-hole mounting and is packaged in a conformal package. The resistors are plated with copper, tin, and silver. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4609X-104-331/471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4609X-104-331/471L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 14 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 200Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-104-331/471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.