
The Bourns 4609X-AP1-103LF is a bussed resistor network with 8 resistors in a single package. It has a resistance value of 10kR and a tolerance of 2%. The network is designed to operate at a maximum temperature of 125°C and can handle a power per element of 200mW. The resistors are mounted through a SIP package with a terminal pitch of 2.54mm. The Bourns 4609X-AP1-103LF is RoHS compliant and available in a packaging quantity of 1000 units.
Bourns 4609X-AP1-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Length | 0.898inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-AP1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.