The 4609X-AP1-471LF is an 8-resistor bussed network from Bourns, featuring a resistance of 470 ohms and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and has a power rating of 200mW per element. The network is packaged in a SIP format and is available in quantities of 100. It is RoHS compliant and suitable for use in through-hole mounting applications.
Bourns 4609X-AP1-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-AP1-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.