The 4610H-102-154LF is an isolated 5-resistor network from Bourns, featuring a resistance of 150kR with a tolerance of 2%. It is designed for through hole mounting and is available in a SIP package. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each package contains 200 units, making it suitable for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4610H-102-154LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 0.998inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | 4600H |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-102-154LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.