
The 4610H-102-471LF is an isolated 5-resistor network from Bourns, featuring a resistance of 470 ohms and a tolerance of 2%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The resistors are isolated from each other, making it suitable for applications where isolation is required. The network is packaged in a SIP package and is RoHS compliant.
Sign in to ask questions about the Bourns 4610H-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610H-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 0.998inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.