Bourns 4610H-701-101/101L technical specifications.
| Capacitance | 100pF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | C0G |
| ESD Protection | No |
| Lead Diameter | 0.508mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 9 |
| Number of Elements | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-701-101/101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.