
This 9-channel resistor network from Bourns features a capacitance of 1nF and a resistance of 100R with a tolerance of 5%. It has a voltage rating of 50V and is packaged in a SIP format with a terminal pitch of 2.54mm. The device is designed to operate within a temperature range of -30°C to 85°C and is RoHS compliant. It is available on tape and reel for convenient mounting through holes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | X7R |
| ESD Protection | No |
| Lead Diameter | 0.508mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 9 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
