This 9-channel resistor network features a capacitance of 39pF and a resistance of 50R with a tolerance of 5%. It is available in a SIP package with a lead diameter of 0.508mm and a terminal pitch of 2.54mm. The network is designed to operate within a temperature range of -30°C to 85°C and is compliant with RoHS standards. The resistors are plated with copper, tin, and silver, and are not equipped with ESD protection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | C0G |
| ESD Protection | No |
| Lead Diameter | 0.508mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 9 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |