This 8-channel resistor network from Bourns features a capacitance of 100pF and a resistance of 120R with a tolerance of 5%. It is packaged in a SIP case and is designed for through-hole mounting. The device operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4610H-702-121/101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610H-702-121/101L technical specifications.
| Capacitance | 100pF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | C0G |
| ESD Protection | No |
| Lead Diameter | 0.508mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-702-121/101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.