
The 4610H-702-680/560L is an 8-channel resistor network from Bourns. It features a capacitance of 56pF and a resistance of 68R with a tolerance of 5%. The network is packaged in a SIP format and is designed for through-hole mounting. It operates over a temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Bourns 4610H-702-680/560L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610H-702-680/560L technical specifications.
| Capacitance | 56pF |
| Package/Case | SIP |
| Depth | 3.81mm |
| Dielectric | C0G |
| ESD Protection | No |
| Length | 25.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-702-680/560L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
