The 4610M-101-103 is a 10kR 2% through hole resistor packaged in a SIP. It operates over a temperature range of -55°C to 125°C. The resistor is available in a package quantity of 100 and is not RoHS compliant. It has a lead pitch of 2.49mm and a terminal pitch of 2.54mm.
Sign in to ask questions about the Bourns 4610M-101-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4610M-101-103 technical specifications.
| Package/Case | SIP |
| Lead Pitch | 2.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610M-101-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.