
Resistor Networks & Arrays 10pins 1Mohms Bussed
Bourns 4610M-101-105LF technical specifications.
| Package/Case | SIP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1000000R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.