
The 4610M-101-124 is a 120kΩ resistor from Bourns with a tolerance of 2% and a package quantity of 100. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a SIP format with a lead pitch of 2.54mm.
Bourns 4610M-101-124 technical specifications.
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 120000R |
| RoHS Compliant | No |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.