
The 4610M-101-471LF is a 9-resistor bussed network from Bourns, featuring a resistance of 470 ohms and a tolerance of 2%. It is designed for through hole mounting and packaged in a SIP package. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with copper, tin, and silver, and the package is RoHS compliant.
Bourns 4610M-101-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.