
Resistor Networks & Arrays 10Pin 2% 1K Isolated
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 1000R |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 1% |
| RoHS | Not Compliant |